- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- NR10050T100M
NR10050T100M
Taiyo Yuden
Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 4.1A 32.5mOhm DCR T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 4.1A 32.5mOhm DCR T/R
Search Keywords: NR10050T100M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:NR10050T100M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:PH
-
ECCN:EAR99
-
Reel Pack:
500 -
Inductance:10 uH
-
Type:Power
-
Impedance:N/A
-
Tolerance:20 %
-
Technology:Wirewound
-
Maximum DC Current:4.1 A
-
Maximum DC Resistance:32.5 mOhm
-
Operating Temperature:-25 to 105 °C
-
Packaging:Tape and Reel
-
Protection Style:Shielded
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
28,000
Can Ship immediately
Minimum Order Quantity:
500
Order Increment:
500
8 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
500
$0.3851
1,000
$0.3557
2,500
$0.3512
5,000
$0.3418
7,500
$0.3409
10,000
$0.3401
15,000
$0.3392
25,000 +
$0.3384
Click for Quote
Log in
to unlock special pricing