- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- MSMEKK2016TR47M
MSMEKK2016TR47M
Taiyo Yuden
Metal Wire-Wound Chip Power Inductors - 0.47uH (+/-) 20% - 4.5A - RDC 0.030ohms - SMD 0806 - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Metal Wire-Wound Chip Power Inductors - 0.47uH (+/-) 20% - 4.5A - RDC 0.030ohms - SMD 0806 - Tape&Reel
Search Keywords: MSMEKK2016TR47M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:MSMEKK2016TR47M
-
Alias/AKA:MEKK2016TR47M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
3000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3000
Order Increment:
3000
9 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
3,000
$0.1587
6,000
$0.1564
9,000
$0.1542
12,000
$0.1500
27,000
$0.1441
51,000
$0.1225
102,000 +
$0.1222
Click for Quote
Log in
to unlock special pricing