- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- MSMEKK2016T1R0M
MSMEKK2016T1R0M
Taiyo Yuden
Metal Wire-Wound Chip Power Inductors - 1.0uH (+/-) 20% - 3.6A - RDC 0.060ohms - SMD 0806 - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Metal Wire-Wound Chip Power Inductors - 1.0uH (+/-) 20% - 3.6A - RDC 0.060ohms - SMD 0806 - Tape&Reel
Search Keywords: MSMEKK2016T1R0M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:MSMEKK2016T1R0M
-
Alias/AKA:MEKK2016T1R0M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
3000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,000
Can Ship immediately
Minimum Order Quantity:
3000
Order Increment:
3000
10 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
3,000
$0.1507
6,000
$0.1473
9,000
$0.1463
12,000
$0.1454
27,000
$0.1401
51,000
$0.1380
102,000
$0.1376
150,000 +
$0.1373
Click for Quote
Log in
to unlock special pricing