- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- MEKK2520TR47M
MEKK2520TR47M
Taiyo Yuden
Metal Wire-Wound Chip Power Inductors - 0.47uH (+/-) 20% - 5.9A - RDC 0.025ohms - SMD 1008 - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Metal Wire-Wound Chip Power Inductors - 0.47uH (+/-) 20% - 5.9A - RDC 0.025ohms - SMD 1008 - Tape&Reel
Search Keywords: MEKK2520TR47M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:MEKK2520TR47M
-
Alias/AKA:MSMEKK2520TR47M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
3000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3000
Order Increment:
3000
9 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
3,000
$0.1565
6,000
$0.1542
9,000
$0.1519
12,000
$0.1479
27,000
$0.1421
51,000
$0.1279
102,000 +
$0.1260
Click for Quote
Log in
to unlock special pricing