- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- MDMK4040T1R5MM
MDMK4040T1R5MM
Taiyo Yuden
Inductor Power Wirewound 1.5uH 20% 1MHz Metal 3.2A 0.065Ohm DCR 1515 T/R
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Inductor Power Wirewound 1.5uH 20% 1MHz Metal 3.2A 0.065Ohm DCR 1515 T/R
Search Keywords: MDMK4040T1R5MM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:MDMK4040T1R5MM
-
Alias/AKA:LMMDMK4040T1R5MM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
6 Weeks
can ship
6/26/26
Price (USD)
Qty
Unit Price
1,000
$0.3365
2,001
$0.2823
4,000
$0.2500
8,000
$0.2462
16,000
$0.2158
32,000
$0.2072
64,000 +
$0.2041
Click for Quote
Log in
to unlock special pricing