- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- MDMK2020T3R3MM
MDMK2020T3R3MM
Taiyo Yuden
Inductor Power Wirewound 3.3uH 20% 1MHz Metal 1.15A 0.178Ohm DCR T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Inductor Power Wirewound 3.3uH 20% 1MHz Metal 1.15A 0.178Ohm DCR T/R
Search Keywords: MDMK2020T3R3MM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:MDMK2020T3R3MM
-
Alias/AKA:LMMDMK2020T3R3MM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:PH
-
ECCN:EAR99
-
Reel Pack:
2500 -
Inductance:3.3 uH
-
Type:Power7105
-
Impedance:N/A
-
Tolerance:207104%
-
Technology:Wirewound7103
-
Maximum DC Current:1.15 A
-
Maximum DC Resistance:0.178 Ohm
-
Operating Temperature:-40 to 125 °C
-
Packaging:Tape and Reel
-
Protection Style:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2500
Order Increment:
2500
6 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
2,500
$0.1338
25,000 +
$0.1178
Click for Quote
Log in
to unlock special pricing