- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- MCKK1608T1R0MN
MCKK1608T1R0MN
Taiyo Yuden
Inductor Power Chip Multi-Layer 1uH 20% 1MHz Metal 1.3A 0.123Ohm DCR 0603 T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Inductor Power Chip Multi-Layer 1uH 20% 1MHz Metal 1.3A 0.123Ohm DCR 0603 T/R
Search Keywords: MCKK1608T1R0MN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:MCKK1608T1R0MN
-
Alias/AKA:MFMCKK1608T1R0MN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
3000 -
Inductance:1 uH
-
Type:Power Chip7105
-
Impedance:N/A
-
Tolerance:207104%
-
Technology:Multi-Layer7103
-
Maximum DC Current:1.3 A
-
Maximum DC Resistance:0.123 Ohm
-
Operating Temperature:-40 to 125 °C
-
Packaging:Tape and Reel
-
Protection Style:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,000
Can Ship immediately
Minimum Order Quantity:
3000
Order Increment:
3000
14 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
3,000
$0.1143
6,000
$0.1112
9,000
$0.1093
12,000
$0.1064
27,000
$0.1014
51,000
$0.0998
102,000
$0.0993
150,000 +
$0.0988
Click for Quote
Log in
to unlock special pricing