- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- MCHK1608TR47MKN
MCHK1608TR47MKN
Taiyo Yuden
Multi Layer Chip Inductor - 0603/1608 - 0.47 uH (+/-) 20 % - 3.8A - 0.038Ω - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Multi Layer Chip Inductor - 0603/1608 - 0.47 uH (+/-) 20 % - 3.8A - 0.038Ω - Tape&Reel
Search Keywords: MCHK1608TR47MKN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:MCHK1608TR47MKN
-
Alias/AKA:MFMCHK1608TR47MKN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
4000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4000
Order Increment:
4000
6 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
4,000
$0.1384
8,000
$0.1345
12,000
$0.1308
28,000
$0.1178
52,000
$0.1132
100,000
$0.1129
152,000 +
$0.1117
Click for Quote
Log in
to unlock special pricing