- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- MBMK2520T2R2M
Taiyo Yuden
MBMK2520T2R2M
Inductor Power Chip Wirewound 2.2uH 20% 1MHz Metal 1.25A 0.159Ohm DCR 1008 T/R
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Inductor Power Chip Wirewound 2.2uH 20% 1MHz Metal 1.25A 0.159Ohm DCR 1008 T/R
Search Keywords: MBMK2520T2R2M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:MBMK2520T2R2M
-
Alias/AKA:LQMBMK2520T2R2M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
3000
Product Guides
+
Frequently Asked Questions
Is MBMK2520T2R2M RoHS compliant?
Yes, MBMK2520T2R2M is RoHS compliant.
What is the lead time for MBMK2520T2R2M?
The standard lead time for MBMK2520T2R2M is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,000
Can Ship immediately
Minimum Order Quantity:
3000
Order Increment:
3000
6 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
3,000
$0.0619
6,000
$0.0605
9,000
$0.0604
12,000
$0.0600
27,000
$0.0589
51,000
$0.0560
102,000
$0.0550
150,000 +
$0.0547
Click for Quote
Log in
to unlock special pricing