- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- MBKK2012TR68N
MBKK2012TR68N
Taiyo Yuden
Inductor Power Chip Wirewound 0.68uH 30% 1MHz Metal 1.5A 0.09Ohm DCR 0805 T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Inductor Power Chip Wirewound 0.68uH 30% 1MHz Metal 1.5A 0.09Ohm DCR 0805 T/R
Search Keywords: MBKK2012TR68N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:MBKK2012TR68N
-
Alias/AKA:LQMBKK2012TR68N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:PH
-
ECCN:EAR99
-
Reel Pack:
3000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3000
Order Increment:
3000
6 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
3,000
$0.0673
6,000
$0.0643
9,000
$0.0634
12,000
$0.0624
27,000
$0.0608
51,000
$0.0578
102,000
$0.0555
150,000 +
$0.0547
Click for Quote
Log in
to unlock special pricing