Image is representational - see manufacturer specifications

Taiyo Yuden Authorized Distributor

MBKK2012T2R2M

Inductor Power Chip Wirewound 2.2uH 20% 1MHz Metal 850mA 290mOhm DCR 0805 T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Inductor Power Chip Wirewound 2.2uH 20% 1MHz Metal 850mA 290mOhm DCR 0805 T/R
Search Keywords: MBKK2012T2R2M
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Taiyo Yuden
Part No: MBKK2012T2R2M
Alias/AKA: LQMBKK2012T2R2M
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504508000
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 3000
Inductance: 2.2 uH
Type: Power Chip
Tolerance: 20 %
Technology: Wirewound
Maximum DC Current: 0.85 A
Maximum DC Resistance: 0.29 Ohm
Operating Temperature: -40 to 105 °C
Packaging: Tape and Reel
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MBKK2012T2R2M RoHS compliant?
Yes, MBKK2012T2R2M is RoHS compliant.
What is the lead time for MBKK2012T2R2M?
The standard lead time for MBKK2012T2R2M is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 30,000
Ships today, if you order in
Minimum Order Quantity:
3000
Order Increment:
3000
10 Weeks can ship 1/20/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
3,000
$0.0746
6,000
$0.0670
9,000
$0.0634
12,000
$0.0632
27,000
$0.0631
51,000
$0.0627
102,000
$0.0625
150,000 +
$0.0624
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!