- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- MAMK2520TR47M
MAMK2520TR47M
Taiyo Yuden
Inductor Power Chip Wirewound 0.47uH 20% 2MHz Metal 3.4A 0.039Ohm DCR 1008 T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Inductor Power Chip Wirewound 0.47uH 20% 2MHz Metal 3.4A 0.039Ohm DCR 1008 T/R
Search Keywords: MAMK2520TR47M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:MAMK2520TR47M
-
Alias/AKA:LQMAMK2520TR47M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:PH
-
ECCN:EAR99
-
Reel Pack:
3000 -
Inductance:0.47 uH
-
Type:Power Chip7105
-
Impedance:N/A
-
Tolerance:207104%
-
Technology:Wirewound7103
-
Maximum DC Current:3.4 A
-
Maximum DC Resistance:0.039 Ohm
-
Operating Temperature:-40 to 105 °C
-
Packaging:Tape and Reel
-
Protection Style:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3000
Order Increment:
3000
13 Weeks
can ship
8/14/26
Price (USD)
Qty
Unit Price
3,000
$0.0694
6,000
$0.0647
9,000
$0.0585
12,000
$0.0582
27,000
$0.0579
51,000
$0.0576
102,000
$0.0573
150,000 +
$0.0571
Click for Quote
Log in
to unlock special pricing