- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- MAMK2520T2R2M
MAMK2520T2R2M
Taiyo Yuden
Inductor Power Chip Wirewound 2.2uH 20% 2MHz Metal 1.9A 0.11Ohm DCR 1008 T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Inductor Power Chip Wirewound 2.2uH 20% 2MHz Metal 1.9A 0.11Ohm DCR 1008 T/R
Search Keywords: MAMK2520T2R2M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:MAMK2520T2R2M
-
Alias/AKA:LQMAMK2520T2R2M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:PH
-
ECCN:EAR99
-
Reel Pack:
3000 -
Inductance:2.2 uH
-
Type:Power Chip7105
-
Impedance:N/A
-
Tolerance:207104%
-
Technology:Wirewound7103
-
Maximum DC Current:1.9 A
-
Maximum DC Resistance:0.11 Ohm
-
Operating Temperature:-40 to 105 °C
-
Packaging:Tape and Reel
-
Protection Style:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,305
Can Ship immediately
Buy all 2,305 in-stock or the regular minimum order quantity of 3000
On Order:
30,000
can ship 7/24/26
Stock lot only:
2305
Minimum Order Quantity:
3000
Order Increment:
3000
11 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$0.0754
3,000
$0.0685
30,000 +
$0.0598
Click for Quote
Log in
to unlock special pricing