- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- MAMK2520H2R2M
MAMK2520H2R2M
Taiyo Yuden
Inductor Power Chip Wirewound 2.2uH 20% 2MHz Metal 2.2A 0.09Ohm DCR 1008 T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Inductor Power Chip Wirewound 2.2uH 20% 2MHz Metal 2.2A 0.09Ohm DCR 1008 T/R
Search Keywords: MAMK2520H2R2M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:MAMK2520H2R2M
-
Alias/AKA:LQMAMK2520H2R2M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:PH
-
ECCN:EAR99
-
Reel Pack:
3000 -
Inductance:2.2 uH
-
Type:Power Chip7105
-
Impedance:N/A
-
Tolerance:207104%
-
Technology:Wirewound7103
-
Maximum DC Current:2.2 A
-
Maximum DC Resistance:0.09 Ohm
-
Operating Temperature:-40 to 125 °C
-
Packaging:Tape and Reel
-
Protection Style:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3000
Order Increment:
3000
10 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
3,000
$0.0874
6,000
$0.0836
9,000
$0.0824
12,000
$0.0822
27,000
$0.0790
51,000
$0.0684
102,000
$0.0682
150,000 +
$0.0681
Click for Quote
Log in
to unlock special pricing