- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- LQMBKK1608T1R0M
LQMBKK1608T1R0M
Taiyo Yuden
Inductor Power Chip Wirewound 1uH 20% 1MHz Metal 1.15A 150mOhm DCR 0603 T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Inductor Power Chip Wirewound 1uH 20% 1MHz Metal 1.15A 150mOhm DCR 0603 T/R
Search Keywords: LQMBKK1608T1R0M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:LQMBKK1608T1R0M
-
Alias/AKA:MBKK1608T1R0M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:PH
-
ECCN:EAR99
-
Reel Pack:
3000 -
Inductance:1 uH
-
Type:Power Chip
-
Tolerance:20 %
-
Technology:Wirewound
-
Maximum DC Current:1.15 A
-
Maximum DC Resistance:150 mOhm
-
Operating Temperature:-40 to 105 °C
-
Packaging:Tape and Reel
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3000
Order Increment:
3000
6 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
3,000
$0.0676
6,000
$0.0646
9,000
$0.0645
12,000
$0.0637
27,000
$0.0611
51,000
$0.0581
102,000
$0.0558
150,000 +
$0.0556
Click for Quote
Log in
to unlock special pricing