- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- LQMAMK2520HR33M
LQMAMK2520HR33M
Taiyo Yuden
Inductor Power Chip Wirewound 330nH 20% 2MHz Metal 4.4A 23mOhm DCR 1008 T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Inductor Power Chip Wirewound 330nH 20% 2MHz Metal 4.4A 23mOhm DCR 1008 T/R
Search Keywords: LQMAMK2520HR33M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:LQMAMK2520HR33M
-
Alias/AKA:MAMK2520HR33M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:PH
-
ECCN:EAR99
-
Reel Pack:
3000 -
Inductance:330 nH
-
Type:Power Chip
-
Tolerance:20 %
-
Technology:Wirewound
-
Maximum DC Current:4.4 A
-
Maximum DC Resistance:23 mOhm
-
Operating Temperature:-40 to 125 °C
-
Packaging:Tape and Reel
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3000
Order Increment:
3000
6 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
3,000
$0.0861
6,000
$0.0823
9,000
$0.0811
12,000
$0.0799
27,000
$0.0778
51,000
$0.0674
102,000
$0.0664
150,000 +
$0.0654
Click for Quote
Log in
to unlock special pricing