- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- LQLBR2518T220KV
LQLBR2518T220KV
Taiyo Yuden
Ind Chip Wirewound 22uH 10% 2.52MHz Ferrite 175mA 1007 Embossed T/R
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Ind Chip Wirewound 22uH 10% 2.52MHz Ferrite 175mA 1007 Embossed T/R
Search Keywords: LQLBR2518T220KV
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:LQLBR2518T220KV
-
Alias/AKA:LBR2518T220KV
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
2000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,000
Ships today, if you order in
Minimum Order Quantity:
2000
Order Increment:
2000
7 Weeks
can ship
7/3/26
Price (USD)
Qty
Unit Price
2,000
$0.0909
4,000
$0.0896
6,000
$0.0869
8,000
$0.0856
26,000
$0.0821
50,000
$0.0789
100,000
$0.0777
150,000 +
$0.0766
Click for Quote
Log in
to unlock special pricing