- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- LQLBR2012T1R0M
LQLBR2012T1R0M
Taiyo Yuden
The LQLBR2012T1R0M is a wire-wound chip inductor with 1.0uH inductance and a 0.4A rated current in a 0805 package.
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
The LQLBR2012T1R0M is a wire-wound chip inductor with 1.0uH inductance and a 0.4A rated current in a 0805 package.
Search Keywords: LQLBR2012T1R0M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:LQLBR2012T1R0M
-
Alias/AKA:LBR2012T1R0M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:PH
-
ECCN:EAR99
-
Reel Pack:
3000 -
Inductance:1 uH
-
Type:Chip
-
Impedance:N/A
-
Tolerance:20 %
-
Technology:Wirewound
-
Maximum DC Current:400 mA
-
Maximum DC Resistance:91 mOhm
-
Operating Temperature:-40 to 105 °C
-
Packaging:Tape and Reel
-
Protection Style:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12,001
Ships today, if you order in
Minimum Order Quantity:
3000
Order Increment:
3000
10 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
3,000
$0.0315
6,000
$0.0311
12,000
$0.0308
27,000
$0.0304
51,000
$0.0300
102,000
$0.0297
150,000
$0.0295
252,000 +
$0.0292
Click for Quote
Log in
to unlock special pricing