- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- LQLBMF1608T4R7M
LQLBMF1608T4R7M
Taiyo Yuden
Inductor Chip Wirewound 4.7uH 20% 7.96MHz Ferrite 110mA 312mOhm DCR 0603 T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Inductor Chip Wirewound 4.7uH 20% 7.96MHz Ferrite 110mA 312mOhm DCR 0603 T/R
Search Keywords: LQLBMF1608T4R7M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:LQLBMF1608T4R7M
-
Alias/AKA:LBMF1608T4R7M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:PH
-
ECCN:EAR99
-
Reel Pack:
3000 -
Inductance:4.7 uH
-
Type:Chip
-
Impedance:N/A
-
Tolerance:20 %
-
Technology:Wirewound
-
Maximum DC Current:110 mA
-
Maximum DC Resistance:312 mOhm
-
Operating Temperature:-40 to 105 °C
-
Packaging:Tape and Reel
-
Protection Style:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3000
Order Increment:
3000
9 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
3,000
$0.0686
6,000
$0.0657
9,000
$0.0655
12,000
$0.0647
27,000
$0.0621
51,000
$0.0559
102,000
$0.0537
150,000 +
$0.0535
Click for Quote
Log in
to unlock special pricing