- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- LQLBC3225T330KR
LQLBC3225T330KR
Taiyo Yuden
Inductor Chip Wirewound 33uH 10% 100KHz Ferrite 300mA 533mOhm DCR 1210 T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Inductor Chip Wirewound 33uH 10% 100KHz Ferrite 300mA 533mOhm DCR 1210 T/R
Search Keywords: LQLBC3225T330KR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:LQLBC3225T330KR
-
Alias/AKA:LBC3225T330KR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:PH
-
ECCN:EAR99
-
Reel Pack:
1000 -
Inductance:33 uH
-
Type:Chip
-
Tolerance:10 %
-
Technology:Wirewound
-
Maximum DC Current:300 mA
-
Maximum DC Resistance:533 mOhm
-
Operating Temperature:-40 to 105 °C
-
Packaging:Tape and Reel
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
9 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
1,000
$0.0692
3,000
$0.0545
8,000
$0.0522
25,000
$0.0507
50,000
$0.0493
100,000
$0.0474
150,000
$0.0467
250,000 +
$0.0460
Click for Quote
Log in
to unlock special pricing