- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- LQLBC2518T100KV
LQLBC2518T100KV
Taiyo Yuden
Ind Chip Wirewound 10uH 10% 2.52MHz Ferrite 375mA 1007 Embossed T/R
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Ind Chip Wirewound 10uH 10% 2.52MHz Ferrite 375mA 1007 Embossed T/R
Search Keywords: LQLBC2518T100KV
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:LQLBC2518T100KV
-
Alias/AKA:LBC2518T100KV
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
2000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,000
Can Ship immediately
Minimum Order Quantity:
2000
Order Increment:
2000
7 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
2,000
$0.1071
4,000
$0.1024
6,000
$0.1009
8,000
$0.0993
26,000
$0.0968
50,000
$0.0930
100,000
$0.0916
150,000 +
$0.0903
Click for Quote
Log in
to unlock special pricing