- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- LQLBC2016T2R2MV
LQLBC2016T2R2MV
Taiyo Yuden
Ind Chip Wirewound 2.2uH 20% 7.96MHz Ferrite 520mA 0806 Embossed T/R
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Ind Chip Wirewound 2.2uH 20% 7.96MHz Ferrite 520mA 0806 Embossed T/R
Search Keywords: LQLBC2016T2R2MV
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:LQLBC2016T2R2MV
-
Alias/AKA:LBC2016T2R2MV
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
2000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,000
Ships today, if you order in
Minimum Order Quantity:
2000
Order Increment:
2000
7 Weeks
can ship
7/24/26
Price (USD)
Qty
Unit Price
2,000
$0.0894
4,000
$0.0891
6,000
$0.0855
8,000
$0.0853
26,000
$0.0808
50,000
$0.0776
100,000
$0.0774
150,000 +
$0.0772
Click for Quote
Log in
to unlock special pricing