- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- LQLBC2012T2R2MV
LQLBC2012T2R2MV
Taiyo Yuden
General Purpose Inductor 2.2uH 20% 1 Element
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
General Purpose Inductor 2.2uH 20% 1 Element
Search Keywords: LQLBC2012T2R2MV
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:LQLBC2012T2R2MV
-
Alias/AKA:LBC2012T2R2MV
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
3000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3000
Order Increment:
3000
7 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
3,000
$0.1350
6,000
$0.1064
12,000
$0.1017
24,000
$0.1002
48,000
$0.0962
96,000
$0.0924
192,000
$0.0910
384,000 +
$0.0896
Click for Quote
Log in
to unlock special pricing