- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- LQLB3218T221K
Taiyo Yuden
LQLB3218T221K
Inductor Chip Wirewound 220uH 10% 796KHz Ferrite 80mA 7.02Ohm DCR 1207 T/R
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Inductor Chip Wirewound 220uH 10% 796KHz Ferrite 80mA 7.02Ohm DCR 1207 T/R
Search Keywords: LQLB3218T221K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:LQLB3218T221K
-
Alias/AKA:LB3218T221K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
2000 -
Inductance:220 uH
-
Type:Chip
-
Impedance:N/A
-
Tolerance:10 %
-
Technology:Wirewound
-
Maximum DC Current:80 mA
-
Maximum DC Resistance:7.02 Ohm
-
Operating Temperature:-40 to 105 °C
-
Packaging:Tape and Reel
-
Protection Style:N/A
Product Guides
+
Frequently Asked Questions
Is LQLB3218T221K RoHS compliant?
Yes, LQLB3218T221K is RoHS compliant.
What is the lead time for LQLB3218T221K?
The standard lead time for LQLB3218T221K is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2000
Order Increment:
2000
10 Weeks
can ship
11/19/26
Price (USD)
Qty
Unit Price
2,000
$0.0623
4,000
$0.0585
8,000
$0.0560
26,000
$0.0544
50,000
$0.0529
100,000
$0.0508
150,000
$0.0507
250,000 +
$0.0506
Click for Quote
Log in
to unlock special pricing