help desk software
Image is representational - see mfr. specs

LQLB3218T220KV

Taiyo Yuden

Ind Chip Wirewound 22uH 10% 2.52MHz Ferrite 255mA 1207 Embossed T/R

+ see all

데이터 시트 액세서리 Notify Me

유해물질 제한지침(RoHS) 준수
포장
Certificate of Compliance Guarantee
설명 +
Ind Chip Wirewound 22uH 10% 2.52MHz Ferrite 255mA 1207 Embossed T/R
Search Keywords: LQLB3218T220KV
사양 +
  • Product Attribute
    Attribute Value Select Attribute
  • 공급자:
    Taiyo Yuden
  • 부품 번호:
    LQLB3218T220KV
  • Alias/AKA:
    LB3218T220KV
  • 측정 단위:
    Per Each
  • 유해물질 제한지침(RoHS):
    Yes
  • HTS:
    8504508000
  • COO:
    PH
  • ECCN:
    EAR99
  • 공급자 표준 포장 This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2000
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
재고 보유: 2,000
즉시 배송 가능
최소 주문:
2000
다수:
2000
7 Weeks 배송 가능 1. 12. 26
장바구니에 추가하기
PRICE (USD)
수량
Unit Price
2,000
$0.1102
4,000
$0.1054
6,000
$0.1038
8,000
$0.1023
26,000
$0.0997
50,000
$0.0957
100,000
$0.0942
150,000 +
$0.0928
Click for Quote
Log in 특별 가격 잠금 해제
Tariffs may apply for U.S. shipments