- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- LQLB3218T100KV
LQLB3218T100KV
Taiyo Yuden
Ind Chip Wirewound 10uH 10% 2.52MHz Ferrite 340mA 1207 Embossed T/R
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Ind Chip Wirewound 10uH 10% 2.52MHz Ferrite 340mA 1207 Embossed T/R
Search Keywords: LQLB3218T100KV
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:LQLB3218T100KV
-
Alias/AKA:LB3218T100KV
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
2000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,000
Can Ship immediately
Minimum Order Quantity:
2000
Order Increment:
2000
7 Weeks
can ship
7/3/26
Price (USD)
Qty
Unit Price
2,000
$0.1102
4,000
$0.1054
6,000
$0.1038
8,000
$0.1023
26,000
$0.0997
50,000
$0.0957
100,000
$0.0942
150,000 +
$0.0928
Click for Quote
Log in
to unlock special pricing