- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- LQLB2016T330K
LQLB2016T330K
Taiyo Yuden
Inductor Chip Wirewound 33uH 10% 2.52MHz Ferrite 85mA 2.21Ohm DCR 0806 T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Inductor Chip Wirewound 33uH 10% 2.52MHz Ferrite 85mA 2.21Ohm DCR 0806 T/R
Search Keywords: LQLB2016T330K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:LQLB2016T330K
-
Alias/AKA:LB2016T330K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:PH
-
ECCN:EAR99
-
Reel Pack:
2000 -
Inductance:33 uH
-
Type:Chip
-
Impedance:N/A
-
Tolerance:10 %
-
Technology:Wirewound
-
Maximum DC Current:85 mA
-
Maximum DC Resistance:2.21 Ohm
-
Operating Temperature:-40 to 105 °C
-
Packaging:Tape and Reel
-
Protection Style:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
14,000
Ships today, if you order in
Minimum Order Quantity:
2000
Order Increment:
2000
7 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
2,000
$0.0689
4,000
$0.0579
8,000
$0.0526
16,000
$0.0497
40,000 +
$0.0451
Click for Quote
Log in
to unlock special pricing