Image is representational - see mfr. specs

LQLB2012T6R8M

Taiyo Yuden

Inductor Chip Wirewound 6.8uH 20% 7.96MHz Ferrite 135mA 611mOhm DCR 0805 T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description +
Inductor Chip Wirewound 6.8uH 20% 7.96MHz Ferrite 135mA 611mOhm DCR 0805 T/R
Search Keywords: LQLB2012T6R8M
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Taiyo Yuden
  • Part No:
    LQLB2012T6R8M
  • Alias/AKA:
    LB2012T6R8M
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504508000
  • COO:
    PH
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    3000
  • Inductance:
    6.8 uH
  • Type:
    Chip
  • Tolerance:
    20 %
  • Technology:
    Wirewound
  • Maximum DC Current:
    135 mA
  • Maximum DC Resistance:
    611 mOhm
  • Operating Temperature:
    -40 to 105 °C
  • Packaging:
    Tape and Reel
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3000
Order Increment:
3000
7 Weeks can ship 7/1/26
Backorder
Price (USD)
Qty
Unit Price
3,000
$0.0500
6,000
$0.0470
12,000
$0.0449
27,000
$0.0437
51,000
$0.0425
102,000
$0.0367
150,000
$0.0362
252,000 +
$0.0356
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!