- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- LQLB2012T4R7MV
LQLB2012T4R7MV
Taiyo Yuden
Ind Chip Wirewound 4.7uH 20% 7.96MHz Ferrite 190mA 0805 Embossed T/R
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Ind Chip Wirewound 4.7uH 20% 7.96MHz Ferrite 190mA 0805 Embossed T/R
Search Keywords: LQLB2012T4R7MV
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:LQLB2012T4R7MV
-
Alias/AKA:LB2012T4R7MV
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
3000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,000
Can Ship immediately
Minimum Order Quantity:
3000
Order Increment:
3000
7 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
3,000
$0.0935
6,000
$0.0895
9,000
$0.0881
12,000
$0.0879
27,000
$0.0846
51,000
$0.0812
102,000
$0.0810
150,000 +
$0.0808
Click for Quote
Log in
to unlock special pricing