- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- LQLB1608T100M
LQLB1608T100M
Taiyo Yuden
Inductor Chip Wirewound 10uH 20% 2.52MHz Ferrite 60mA 910mOhm DCR 0603 T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Inductor Chip Wirewound 10uH 20% 2.52MHz Ferrite 60mA 910mOhm DCR 0603 T/R
Search Keywords: LQLB1608T100M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:LQLB1608T100M
-
Alias/AKA:LB1608T100M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:PH
-
ECCN:EAR99
-
Reel Pack:
4000 -
Inductance:10 uH
-
Type:Chip
-
Tolerance:20 %
-
Technology:Wirewound
-
Maximum DC Current:60 mA
-
Maximum DC Resistance:910 mOhm
-
Operating Temperature:-40 to 105 °C
-
Packaging:Tape and Reel
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4000
Order Increment:
4000
9 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
4,000
$0.0833
8,000
$0.0797
12,000
$0.0785
28,000
$0.0753
52,000
$0.0651
100,000
$0.0642
152,000
$0.0632
252,000 +
$0.0622
Click for Quote
Log in
to unlock special pricing