- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- LQCBL2012T470M
LQCBL2012T470M
Taiyo Yuden
Inductor Power Chip Wirewound 47uH 20% 100KHz Ferrite 140mA 5.46Ohm DCR 0805 T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Inductor Power Chip Wirewound 47uH 20% 100KHz Ferrite 140mA 5.46Ohm DCR 0805 T/R
Search Keywords: LQCBL2012T470M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:LQCBL2012T470M
-
Alias/AKA:CBL2012T470M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:PH
-
ECCN:EAR99
-
Reel Pack:
4000 -
Inductance:47 uH
-
Type:Power Chip
-
Impedance:N/A
-
Tolerance:20 %
-
Technology:Wirewound
-
Maximum DC Current:140 mA
-
Maximum DC Resistance:5.46 Ohm
-
Operating Temperature:-40 to 105 °C
-
Packaging:Tape and Reel
-
Protection Style:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4000
Order Increment:
4000
9 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
4,000
$0.0861
8,000
$0.0823
12,000
$0.0811
28,000
$0.0778
52,000
$0.0636
100,000
$0.0634
152,000
$0.0632
252,000 +
$0.0627
Click for Quote
Log in
to unlock special pricing