- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- LQCBC3225T1R0MR
Taiyo Yuden
LQCBC3225T1R0MR
Inductor Power Chip Wirewound 1uH 20% 100KHz Ferrite 1.44A 71.5mOhm DCR 1210 T/R
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Inductor Power Chip Wirewound 1uH 20% 100KHz Ferrite 1.44A 71.5mOhm DCR 1210 T/R
Search Keywords: LQCBC3225T1R0MR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:LQCBC3225T1R0MR
-
Alias/AKA:CBC3225T1R0MR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1000 -
Inductance:1 uH
-
Type:Power Chip
-
Impedance:N/A
-
Tolerance:20 %
-
Technology:Wirewound
-
Maximum DC Current:1.44 A
-
Maximum DC Resistance:71.5 mOhm
-
Operating Temperature:-40 to 105 °C
-
Packaging:Tape and Reel
-
Protection Style:N/A
Product Guides
+
Frequently Asked Questions
Is LQCBC3225T1R0MR RoHS compliant?
Yes, LQCBC3225T1R0MR is RoHS compliant.
What is the lead time for LQCBC3225T1R0MR?
The standard lead time for LQCBC3225T1R0MR is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
9 Weeks
can ship
11/19/26
Price (USD)
Qty
Unit Price
1,000
$0.1249
3,000
$0.1174
5,000
$0.1122
8,000
$0.1107
25,000
$0.0997
50,000
$0.0958
100,000
$0.0956
150,000 +
$0.0953
Click for Quote
Log in
to unlock special pricing