- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- LQCBC3225T100MR
LQCBC3225T100MR
Taiyo Yuden
A wire-wound chip power inductor featuring a 10 µH inductance and a 0.9 A rated current in a 1210/3225 package.
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
A wire-wound chip power inductor featuring a 10 µH inductance and a 0.9 A rated current in a 1210/3225 package.
Search Keywords: LQCBC3225T100MR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:LQCBC3225T100MR
-
Alias/AKA:CBC3225T100MR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:PH
-
ECCN:EAR99
-
Reel Pack:
1000 -
Inductance:10 uH
-
Type:Power Chip
-
Impedance:N/A
-
Tolerance:20 %
-
Technology:Wirewound
-
Maximum DC Current:900 mA
-
Maximum DC Resistance:172.9 mOhm
-
Operating Temperature:-40 to 105 °C
-
Packaging:Tape and Reel
-
Protection Style:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
32,000
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
14 Weeks
can ship
8/20/26
Price (USD)
Qty
Unit Price
1,000
$0.0897
2,000
$0.0876
4,000
$0.0828
8,000
$0.0810
10,000
$0.0780
20,000 +
$0.0712
Click for Quote
Log in
to unlock special pricing