- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- LQCBC2518T331K
LQCBC2518T331K
Taiyo Yuden
Inductor Power Chip Wirewound 330uH 10% 796KHz Ferrite 90mA 15.99Ohm DCR 1007 T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Inductor Power Chip Wirewound 330uH 10% 796KHz Ferrite 90mA 15.99Ohm DCR 1007 T/R
Search Keywords: LQCBC2518T331K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:LQCBC2518T331K
-
Alias/AKA:CBC2518T331K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:PH
-
ECCN:EAR99
-
Reel Pack:
2000 -
Inductance:330 uH
-
Type:Power Chip
-
Impedance:N/A
-
Tolerance:10 %
-
Technology:Wirewound
-
Maximum DC Current:90 mA
-
Maximum DC Resistance:15.99 Ohm
-
Operating Temperature:-40 to 105 °C
-
Packaging:Tape and Reel
-
Protection Style:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
18,000
Can Ship immediately
Minimum Order Quantity:
2000
Order Increment:
2000
7 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
2,000
$0.0525
4,000
$0.0509
8,000
$0.0498
26,000
$0.0484
50,000
$0.0460
100,000
$0.0452
150,000
$0.0451
250,000 +
$0.0449
Click for Quote
Log in
to unlock special pricing