- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- LQCB2518T4R7MR
Taiyo Yuden
LQCB2518T4R7MR
Inductor Power Chip Wirewound 4.7uH 20% 7.96MHz Ferrite 1.2A 130mOhm DCR 1007 T/R
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Inductor Power Chip Wirewound 4.7uH 20% 7.96MHz Ferrite 1.2A 130mOhm DCR 1007 T/R
Search Keywords: LQCB2518T4R7MR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:LQCB2518T4R7MR
-
Alias/AKA:CB2518T4R7MR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
2000 -
Inductance:4.7 uH
-
Type:Power Chip
-
Tolerance:20 %
-
Technology:Wirewound
-
Maximum DC Current:1.2 A
-
Maximum DC Resistance:130 mOhm
-
Operating Temperature:-40 to 105 °C
-
Packaging:Tape and Reel
Product Guides
+
Frequently Asked Questions
Is LQCB2518T4R7MR RoHS compliant?
Yes, LQCB2518T4R7MR is RoHS compliant.
What is the lead time for LQCB2518T4R7MR?
The standard lead time for LQCB2518T4R7MR is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2000
Order Increment:
2000
13 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
2,000
$0.0668
4,000
$0.0627
8,000
$0.0600
26,000
$0.0583
50,000
$0.0567
100,000
$0.0545
150,000
$0.0543
250,000 +
$0.0542
Click for Quote
Log in
to unlock special pricing