- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- LQCB2518T221K
LQCB2518T221K
Taiyo Yuden
Inductor Power Chip Wirewound 220uH 10% 796KHz Ferrite 180mA 5.85Ohm DCR 1007 T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Inductor Power Chip Wirewound 220uH 10% 796KHz Ferrite 180mA 5.85Ohm DCR 1007 T/R
Search Keywords: LQCB2518T221K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:LQCB2518T221K
-
Alias/AKA:CB2518T221K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:PH
-
ECCN:EAR99
-
Reel Pack:
2000 -
Inductance:220 uH
-
Type:Power Chip
-
Tolerance:10 %
-
Technology:Wirewound
-
Maximum DC Current:180 mA
-
Maximum DC Resistance:5.85 Ohm
-
Operating Temperature:-40 to 105 °C
-
Packaging:Tape and Reel
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2000
Order Increment:
2000
9 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
2,000
$0.0548
4,000
$0.0515
8,000
$0.0493
26,000
$0.0479
50,000
$0.0466
100,000
$0.0447
150,000
$0.0441
250,000 +
$0.0434
Click for Quote
Log in
to unlock special pricing