- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- LQCB2016T6R8M
LQCB2016T6R8M
Taiyo Yuden
Inductor Power Chip Wirewound 6.8uH 20% 7.96MHz Ferrite 600mA 455mOhm DCR 0806 T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Inductor Power Chip Wirewound 6.8uH 20% 7.96MHz Ferrite 600mA 455mOhm DCR 0806 T/R
Search Keywords: LQCB2016T6R8M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:LQCB2016T6R8M
-
Alias/AKA:CB2016T6R8M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:PH
-
ECCN:EAR99
-
Reel Pack:
2000 -
Inductance:6.8 uH
-
Type:Power Chip
-
Tolerance:20 %
-
Technology:Wirewound
-
Maximum DC Current:600 mA
-
Maximum DC Resistance:455 mOhm
-
Operating Temperature:-40 to 105 °C
-
Packaging:Tape and Reel
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2000
Order Increment:
2000
10 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
2,000
$0.0756
4,000
$0.0711
8,000
$0.0680
26,000
$0.0642
50,000
$0.0578
100,000
$0.0555
150,000
$0.0554
250,000 +
$0.0548
Click for Quote
Log in
to unlock special pricing