- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- LQCB2016T3R3M
LQCB2016T3R3M
Taiyo Yuden
Inductor Power Chip Wirewound 3.3uH 20% 7.96MHz Ferrite 800mA 260mOhm DCR 0806 T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Inductor Power Chip Wirewound 3.3uH 20% 7.96MHz Ferrite 800mA 260mOhm DCR 0806 T/R
Search Keywords: LQCB2016T3R3M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:LQCB2016T3R3M
-
Alias/AKA:CB2016T3R3M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:PH
-
ECCN:EAR99
-
Reel Pack:
2000 -
Inductance:3.3 uH
-
Type:Power Chip
-
Tolerance:20 %
-
Technology:Wirewound
-
Maximum DC Current:800 mA
-
Maximum DC Resistance:260 mOhm
-
Operating Temperature:-40 to 105 °C
-
Packaging:Tape and Reel
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2000
Order Increment:
2000
7 Weeks
can ship
7/3/26
Price (USD)
Qty
Unit Price
2,000
$0.0742
4,000
$0.0697
8,000
$0.0667
26,000
$0.0630
50,000
$0.0567
100,000
$0.0545
150,000
$0.0537
250,000 +
$0.0529
Click for Quote
Log in
to unlock special pricing