- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- LQCB2016T101KV
LQCB2016T101KV
Taiyo Yuden
Inductor Power Chip Wirewound 100uH 10% 796KHz Ferrite 90mA 5.85Ohm DCR 0806 Automotive T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Inductor Power Chip Wirewound 100uH 10% 796KHz Ferrite 90mA 5.85Ohm DCR 0806 Automotive T/R
Search Keywords: LQCB2016T101KV
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:LQCB2016T101KV
-
Alias/AKA:CB2016T101KV
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:PH
-
ECCN:EAR99
-
Reel Pack:
2000 -
Inductance:100 uH
-
Type:Power Chip
-
Tolerance:10 %
-
Technology:Wirewound
-
Maximum DC Current:90 mA
-
Maximum DC Resistance:5.85 Ohm
-
Operating Temperature:-40 to 105 °C
-
Packaging:Tape and Reel
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,000
Ships today, if you order in
Minimum Order Quantity:
2000
Order Increment:
2000
7 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
2,000
$0.0898
4,000
$0.0884
6,000
$0.0859
8,000
$0.0846
26,000
$0.0812
50,000
$0.0779
100,000
$0.0768
150,000 +
$0.0757
Click for Quote
Log in
to unlock special pricing