- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- LQBRL3225T680K
LQBRL3225T680K
Taiyo Yuden
Inductor Power Chip Wirewound 68uH 10% 100KHz Ferrite 300mA 1.68Ohm DCR 1210 T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Inductor Power Chip Wirewound 68uH 10% 100KHz Ferrite 300mA 1.68Ohm DCR 1210 T/R
Search Keywords: LQBRL3225T680K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:LQBRL3225T680K
-
Alias/AKA:BRL3225T680K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:PH
-
ECCN:EAR99
-
Reel Pack:
2000 -
Inductance:68 uH
-
Type:Power Chip
-
Impedance:N/A
-
Tolerance:10 %
-
Technology:Wirewound
-
Maximum DC Current:300 mA
-
Maximum DC Resistance:1.68 Ohm
-
Operating Temperature:-40 to 105 °C
-
Packaging:Tape and Reel
-
Protection Style:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
900
Can Ship immediately
Buy all 900 in-stock or the regular minimum order quantity of 2000
Stock lot only:
900
Minimum Order Quantity:
2000
Order Increment:
2000
7 Weeks
can ship
7/3/26
Price (USD)
Qty
Unit Price
1
$0.1145
2,000
$0.1041
4,000
$0.0944
6,000
$0.0922
8,000
$0.0870
26,000
$0.0813
50,000
$0.0811
100,000
$0.0809
150,000 +
$0.0807
Click for Quote
Log in
to unlock special pricing