- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- LQBRL3225T100K
Taiyo Yuden
LQBRL3225T100K
Inductor Power Chip Wirewound 10uH 10% 100KHz Ferrite 700mA 420mOhm DCR 1210 T/R
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Inductor Power Chip Wirewound 10uH 10% 100KHz Ferrite 700mA 420mOhm DCR 1210 T/R
Search Keywords: LQBRL3225T100K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:LQBRL3225T100K
-
Alias/AKA:BRL3225T100K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
2000 -
Inductance:10 uH
-
Type:Power Chip
-
Impedance:N/A
-
Tolerance:10 %
-
Technology:Wirewound
-
Maximum DC Current:700 mA
-
Maximum DC Resistance:420 mOhm
-
Operating Temperature:-40 to 105 °C
-
Packaging:Tape and Reel
-
Protection Style:N/A
Product Guides
+
Frequently Asked Questions
Is LQBRL3225T100K RoHS compliant?
Yes, LQBRL3225T100K is RoHS compliant.
What is the lead time for LQBRL3225T100K?
The standard lead time for LQBRL3225T100K is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
40,000
Can Ship immediately
Minimum Order Quantity:
2000
Order Increment:
2000
11 Weeks
can ship
12/2/26
Price (USD)
Qty
Unit Price
2,000
$0.0856
4,000
$0.0837
6,000
$0.0820
8,000
$0.0815
26,000
$0.0756
50,000
$0.0702
100,000
$0.0700
150,000 +
$0.0691
Click for Quote
Log in
to unlock special pricing