- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- LQBRL2515T4R7MD
LQBRL2515T4R7MD
Taiyo Yuden
Inductor Power Chip Wirewound 4.7uH 20% 1MHz Ferrite 700mA 344.5mOhm DCR 1006 T/R
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Inductor Power Chip Wirewound 4.7uH 20% 1MHz Ferrite 700mA 344.5mOhm DCR 1006 T/R
Search Keywords: LQBRL2515T4R7MD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:LQBRL2515T4R7MD
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504500000
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
3000 -
Inductance:4.7 uH
-
Type:Power Chip
-
Impedance:N/A
-
Tolerance:20 %
-
Technology:Wirewound
-
Maximum DC Current:700 mA
-
Maximum DC Resistance:344.5 mOhm
-
Operating Temperature:-40 to 105 °C
-
Packaging:Tape and Reel
-
Protection Style:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
780
Ships today, if you order in
Buy all 780 in-stock or the regular minimum order quantity of 3000
Stock lot only:
780
Minimum Order Quantity:
3000
Order Increment:
3000
Price (USD)
Qty
Unit Price
1
$0.0915
3,000
$0.0832
6,000
$0.0814
9,000
$0.0808
12,000
$0.0803
27,000
$0.0792
51,000
$0.0653
102,000
$0.0652
150,000 +
$0.0650
Click for Quote
Log in
to unlock special pricing