help desk software
Image is representational - see mfr. specs

LQBRL1608T2R2M

Taiyo Yuden

Inductor Power Chip Wirewound 2.2uH 20% 1MHz Ferrite 500mA 520mOhm DCR 0603 T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description +
Inductor Power Chip Wirewound 2.2uH 20% 1MHz Ferrite 500mA 520mOhm DCR 0603 T/R
Search Keywords: LQBRL1608T2R2M
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Taiyo Yuden
  • Part No:
    LQBRL1608T2R2M
  • Alias/AKA:
    BRL1608T2R2M
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504508000
  • COO:
    PH
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    3000
  • Inductance:
    2.2 uH
  • Type:
    Power Chip
  • Impedance:
    N/A
  • Tolerance:
    20 %
  • Technology:
    Wirewound
  • Maximum DC Current:
    500 mA
  • Maximum DC Resistance:
    520 mOhm
  • Operating Temperature:
    -40 to 105 °C
  • Packaging:
    Tape and Reel
  • Protection Style:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6,000
Can Ship immediately
Minimum Order:
3000
Order Increment:
3000
6 Weeks can ship 1/2/26
ADD TO CART
Price (USD)
Qty
Unit Price
3,000
$0.0975
6,000
$0.0946
9,000
$0.0937
12,000
$0.0926
27,000
$0.0914
51,000
$0.0900
102,000
$0.0878
150,000 +
$0.0874
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments