- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- LQBRFL2518T1R0M
LQBRFL2518T1R0M
Taiyo Yuden
Inductor Power Chip Wirewound 1uH 20% 1MHz Ferrite 1.2A 117mOhm DCR 1007 T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Inductor Power Chip Wirewound 1uH 20% 1MHz Ferrite 1.2A 117mOhm DCR 1007 T/R
Search Keywords: LQBRFL2518T1R0M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:LQBRFL2518T1R0M
-
Alias/AKA:BRFL2518T1R0M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:PH
-
ECCN:EAR99
-
Reel Pack:
3000 -
Inductance:1 uH
-
Type:Power Chip
-
Impedance:N/A
-
Tolerance:20 %
-
Technology:Wirewound
-
Maximum DC Current:1.2 A
-
Maximum DC Resistance:117 mOhm
-
Operating Temperature:-40 to 105 °C
-
Packaging:Tape and Reel
-
Protection Style:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3000
Order Increment:
3000
7 Weeks
can ship
6/16/26
Price (USD)
Qty
Unit Price
3,000
$0.1111
30,000 +
$0.0987
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments