- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- LQBRC2016T680K
LQBRC2016T680K
Taiyo Yuden
Inductor Power Chip Wirewound 68uH 10% 100KHz Ferrite 190mA 3.64Ohm DCR 0806 T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Inductor Power Chip Wirewound 68uH 10% 100KHz Ferrite 190mA 3.64Ohm DCR 0806 T/R
Search Keywords: LQBRC2016T680K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:LQBRC2016T680K
-
Alias/AKA:BRC2016T680K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:PH
-
ECCN:EAR99
-
Reel Pack:
2000 -
Inductance:68 uH
-
Type:Power Chip
-
Impedance:N/A
-
Tolerance:10 %
-
Technology:Wirewound
-
Maximum DC Current:190 mA
-
Maximum DC Resistance:3.64 Ohm
-
Operating Temperature:-40 to 105 °C
-
Packaging:Tape and Reel
-
Protection Style:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2000
Order Increment:
2000
7 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
2,000
$0.0939
4,000
$0.0925
6,000
$0.0899
8,000
$0.0885
26,000
$0.0764
50,000
$0.0734
100,000
$0.0723
150,000 +
$0.0712
Click for Quote
Log in
to unlock special pricing