- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- LQBRC2016T2R2M
Taiyo Yuden
LQBRC2016T2R2M
Inductor Power Chip Wirewound 2.2uH 20% 100KHz Ferrite 760mA 234mOhm DCR 0806 T/R
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Inductor Power Chip Wirewound 2.2uH 20% 100KHz Ferrite 760mA 234mOhm DCR 0806 T/R
Search Keywords: LQBRC2016T2R2M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:LQBRC2016T2R2M
-
Alias/AKA:BRC2016T2R2M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
2000 -
Inductance:2.2 uH
-
Type:Power Chip
-
Tolerance:20 %
-
Technology:Wirewound
-
Maximum DC Current:760 mA
-
Maximum DC Resistance:234 mOhm
-
Operating Temperature:-40 to 105 °C
-
Packaging:Tape and Reel
Product Guides
+
Frequently Asked Questions
Is LQBRC2016T2R2M RoHS compliant?
Yes, LQBRC2016T2R2M is RoHS compliant.
What is the lead time for LQBRC2016T2R2M?
The standard lead time for LQBRC2016T2R2M is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2000
Order Increment:
2000
7 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
2,000
$0.1195
4,000
$0.1191
6,000
$0.1142
8,000
$0.1140
26,000
$0.0883
50,000
$0.0849
100,000
$0.0846
150,000 +
$0.0844
Click for Quote
Log in
to unlock special pricing