Image is representational - see mfr. specs

LQBRC1608TR45M

Taiyo Yuden

Inductor Power Chip Wirewound 450nH 20% 7.96MHz Ferrite 800mA 117mOhm DCR 0603 T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description +
Inductor Power Chip Wirewound 450nH 20% 7.96MHz Ferrite 800mA 117mOhm DCR 0603 T/R
Search Keywords: LQBRC1608TR45M
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Taiyo Yuden
  • Part No:
    LQBRC1608TR45M
  • Alias/AKA:
    BRC1608TR45M
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504508000
  • COO:
    PH
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    3000
  • Inductance:
    450 nH
  • Type:
    Power Chip
  • Impedance:
    N/A
  • Tolerance:
    20 %
  • Technology:
    Wirewound
  • Maximum DC Current:
    800 mA
  • Maximum DC Resistance:
    117 mOhm
  • Operating Temperature:
    -40 to 105 °C
  • Packaging:
    Tape and Reel
  • Protection Style:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3000
Order Increment:
3000
6 Weeks can ship 7/20/26
Backorder
Price (USD)
Qty
Unit Price
3,000
$0.1098
6,000
$0.1051
9,000
$0.1036
12,000
$0.1021
27,000
$0.0993
51,000
$0.0812
102,000
$0.0810
150,000 +
$0.0808
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!