- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor - Supercapacitors ›
- LP08202R7335
LP08202R7335
Taiyo Yuden
Cap Supercap 3.3F 2.7V 20% (8 X 20mm) Radial Aluminum Cylindrical Can 3.5mm 0.075 Ohm 70C
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description
+
Cap Supercap 3.3F 2.7V 20% (8 X 20mm) Radial Aluminum Cylindrical Can 3.5mm 0.075 Ohm 70C
Search Keywords: LP08202R7335
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:LP08202R7335
-
Alias/AKA:CDLP08202R7335
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532290040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
200
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
200
Order Increment:
200
18 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
200
$1.067
400
$1.019
600
$1.004
1,000
$0.975
2,600
$0.935
5,000
$0.910
7,600
$0.896
10,000 +
$0.883
Click for Quote
Log in
to unlock special pricing