- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- LMNS12575T221MNV
Taiyo Yuden
LMNS12575T221MNV
Inductor Power Shielded Wirewound 220uH 20% 100KHz 1.1A 360mOhm DCR Automotive T/R
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Inductor Power Shielded Wirewound 220uH 20% 100KHz 1.1A 360mOhm DCR Automotive T/R
Search Keywords: LMNS12575T221MNV
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:LMNS12575T221MNV
-
Alias/AKA:NS12575T221MNV
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
500 -
Inductance:220 uH
-
Type:Power
-
Tolerance:20 %
-
Technology:Wirewound
-
Maximum DC Current:1.1 A
-
Maximum DC Resistance:0.36 Ohm
-
Operating Temperature:-40 to 125 °C
-
Packaging:Tape and Reel
-
Protection Style:Shielded
Product Guides
+
Frequently Asked Questions
Is LMNS12575T221MNV RoHS compliant?
Yes, LMNS12575T221MNV is RoHS compliant.
What is the lead time for LMNS12575T221MNV?
The standard lead time for LMNS12575T221MNV is approximately 7 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
Order Increment:
500
7 Weeks
can ship
10/20/26
Price (USD)
Qty
Unit Price
500
$1.500
1,000
$0.968
1,500
$0.767
2,000 +
$0.751
Click for Quote
Log in
to unlock special pricing