- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- LMNS10155T220MNA
LMNS10155T220MNA
Taiyo Yuden
Inductor Power Shielded Wirewound 22uH 20% 100KHz 3.12A 45.6mOhm DCR T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Inductor Power Shielded Wirewound 22uH 20% 100KHz 3.12A 45.6mOhm DCR T/R
Search Keywords: LMNS10155T220MNA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:LMNS10155T220MNA
-
Alias/AKA:NS10155T220MNA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
500 -
Inductance:22 uH
-
Type:Power
-
Impedance:N/A
-
Tolerance:20 %
-
Technology:Wirewound
-
Maximum DC Current:3.12 A
-
Maximum DC Resistance:45.6 mOhm
-
Operating Temperature:-40 to 125 °C
-
Packaging:Tape and Reel
-
Protection Style:Shielded
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
8 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
500
$0.3859
1,000
$0.3801
2,500
$0.3529
5,000
$0.3384
7,500
$0.3333
10,000
$0.3283
15,000
$0.3234
25,000 +
$0.3185
Click for Quote
Log in
to unlock special pricing